Termékinformáció
Termékáttekintés
The SAI M23 series Connector is mainly used for connecting electrical drives and industrial automation applications. The M23 connector is very easy to handle and operate. In addition to the injection-moulded variants and it is now offering customisable versions and built in plugs. The M23 built-in connector provides a custom fit solution for building directly into the device. It is easy to handle and operate. This is supported by the type of crimping that is used. With its wide variety of inserts and housings, this connector is equally suited for applications involving signal or power transmission. Applications set in harsh industrial environments place strict requirements on the connector. Much is demanded of the housing, the inner insert and the connector contact as well. Thermal loads, physical loads and loads from the transmitted electrical power are commonplace. M23 connector is capable of carrying a load of up to 250/630V at 9/30A.
- Robust metal housing
- Solutions for power and signals
Alkalmazások
Industrial, Automation & Process Control, Motor Drive & Control
Műszaki adatok
SAI M23
Crimp
-
Gold Plated Contacts
No SVHC (16-Jan-2020)
Pin
-
SAI M23 Circular Connectors
Brass Alloy
Műszaki dokumentumok (1)
Társított termékek
1 terméktalálat
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Germany
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány