3 Már most lefoglalhat készletet
Mennyiség | |
---|---|
1+ | 609 525,000 Ft |
Termékinformáció
Termékáttekintés
CL940A is a thermocouple calibrator simulate, measure and record thermocouple. It surpasses any device in the market the competition in the lab and on the factory floor with ±0.003% (Rdg) ±5 µV accuracy and in ambient temperatures from 18 to 28°C (64 to 82°F). This powerful handheld calibrator/meter allows the user to calibrate in the field as well as in the lab and offers many additional functions that translate into cost-effectiveness, improved efficiency, and long-lasting adaptability and dependability. OMEGA has rethought temperature calibrators to offer you the performance you need today without complicating your work. The new 940 Series provides laboratory grade calibrations in a highly portable package that goes to the work-site with ease. Industries that measure temperature are being pushed to achieve better results for both quality and product safety.
- K, J ,E ,T thermocouples
- Handheld thermocouple calibrator with ±5µV accuracy
- 10x battery life
- Simultaneous source / measure
- Easy one hand operation
- Meets SAE AMS 2750E requirements as a secondary standard instrument
Tartalom
Industrial thermocouple handheld calibrator, 3 AA batteries, Quick start guide, Tilt stand/magnetic, Calibration report.
Műszaki adatok
Thermocouple
84mm
± 0.003% (Rdg) ± 5µV
-20°C
CL940 Series
193mm
28mm
362.9g
55°C
No SVHC (17-Jan-2022)
Műszaki dokumentumok (2)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:United States
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány