Termékinformáció
Termékáttekintés
As a sophisticated on-chip debugging emulator and flash programmer, the E20 emulator provides enhanced trace functions and RAM monitoring functions for RX600 and RX700 products and the full basic debugging functionality of the E1 emulator. It is capable of large capacity tracing for enhanced debugging in combination with MCUs that incorporate trace output functionality. In addition to all the debugging functions of the E1, the E20 supports powerful functionality such as larger trace capacity and real time RAM monitoring. In addition, coverage function is supported on some MCUs of RX64M and RX71M group. It can be used as an on-board programming tool after the debugging, enabling smooth evaluation of the MCU. Connection requires only a connector mounted on the user system, thus significantly reducing the possibility of loose connection.
- Enhanced functions for faster debugging
- Also functions as an on-board programmer
- Optimally suited for evaluating analogue functions such as A/D and D/A properties
- Serial, JTAG and LPD connections are supported
- Simple connection
- Environmentally friendly material
- Casing is made of plant-derived polylactide (PLA)
- USB 2.0, full speed and high speed
- Power voltage range from 1.8V to 5.5V (depending on the target MCU)
- Complies with European standards: EN 55022 Class A, EN 55024, US FCC standard: FCC part 15 Class A
Tartalom
E20 emulator main unit, USB cable, User's system I/F cable, 38-pin/14-pin converter adapter (R0E000200CKA00), Software CD-ROM installation guide (self-checking program, USB driver, E1/E20 emulator user's manual).
Műszaki adatok
Emulator
-
Main E20 Emulator Unit, USB/User-System Interface Cables, 38 to 14-Pin Conversion Adapter, CD-ROM
-
-
-
On-chip Debugging Emulator for Renesas MCU's
No SVHC (25-Jun-2025)
Műszaki dokumentumok (3)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Japan
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány