Termékinformáció
Termékáttekintés
The 410-227 is a Cerebot MX3cK microcontroller development board based on the Microchip PIC32MX320F128H, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX3cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX3cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. It is intended to be used with either the multi platform IDE, MPIDE or the Microchip MPLAB IDE. The Cerebot MX3cK can be powered via USB or an external power supply that may be either an AC to DC power adapter or batteries. The Cerebot MX3cK provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs.
- 128K flash memory
- 16K RAM memory
- Operating voltage: 3.3V
- Max operating frequency: 80MHz
- Typical operating current: 75mA
- Input voltage (recommended): 7V to 15V
- Input voltage (maximum): 20V
- DC current per pin: +/-18mA
- Analog inputs: 12
- Analog input voltage range from 0V to 3.3V
Alkalmazások
Embedded Design & Development
Műszaki adatok
Digilent
PIC32MX320Fxxxx
PIC32
Dev Board PIC32MX320F128H
No SVHC (21-Jan-2025)
32bit
MIPS
PIC32MX320F128H
-
Műszaki dokumentumok (1)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:Taiwan
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
Termékmegfelelőségi tanúsítvány