Passive Components :
432 856 termék találhatóMinden szűrő
Összes kibontása
Gyártó
(75987)
(56334)
(26443)
(28165)
(3923)
(24)
(1)
(3)
(1695)
Csomagolás
(1)
(18)
(715)
(36)
(127428)
(619)
(671)
(13)
(932)
Resistors - Fixed Value (215 911)
Capacitors (153 216)
Inductors (40 572)
EMI / RFI Suppression (16 805)
Rheostats (442)
Filters (179)
Thermistors (27)
| Összehasonlítás | Gyártói cikkszám | Rendelési kód | Gyártó / Leírás | Elérhetőség | Adott egységre meghatározott ár | Ár (ÁFA nélkül) | Mennyiség | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6 837,609 Ft 18+5 477,247 Ft | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 38.7A | 2400µohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1 632,434 Ft 3+1 553,677 Ft 5+1 474,919 Ft 10+1 306,664 Ft 20+1 256,545 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | 8A | - | - | - | - | - | - | - | WE-HIDA Series | - | - | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 5+726,720 Ft 50+465,387 Ft 250+436,748 Ft 500+379,469 Ft 1000+361,570 Ft További árak… | - | 2917 [7343 Metric] | 330µF | ± 20% | - | - | - | 6.3V | - | - | - | - | - | - | 0.045ohm | - | 7.3mm | 4.3mm | 2.8mm | 1.85A | - | POSCAP TPB Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 5+665,861 Ft 50+447,488 Ft 250+415,268 Ft 500+365,150 Ft 1000+348,682 Ft További árak… | - | 2917 [7343 Metric] | 220µF | ± 20% | - | - | - | 6.3V | - | - | - | - | - | - | 0.05ohm | - | 7.3mm | 4.3mm | 2.8mm | 1.75A | - | POSCAP TPB Series | -55°C | 105°C | - | ||||||
Each | 10+194,389 Ft 100+160,380 Ft 500+136,036 Ft 1000+114,199 Ft 2500+106,323 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3mm | 6.3mm | - | - | - | - | RK Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+22,768 Ft 100+19,904 Ft 500+19,117 Ft 1000+18,329 Ft 2000+17,971 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.6mm | 0.8mm | 0.8mm | - | - | WE-MK Series | - | - | - | ||||||
Each | 1+3 264,869 Ft 36+2 144,360 Ft | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 30V/µs | 900A | 19.9A | 4000µohm | - | 42mm | 28mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1 267,285 Ft 50+780,418 Ft 100+701,660 Ft 250+687,341 Ft 500+673,021 Ft | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | - | - | 0.0125ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
3386323 RoHS | WURTH ELEKTRONIK | 1 Kit | 1+77 504,835 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | WE-SHC Series | - | - | - | ||||
Each (Supplied on Full Reel) Teljes tekercs | 5000+8,842 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | ERJ-U08 Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+6 096,570 Ft 3+5 466,507 Ft 5+4 922,363 Ft 10+4 664,610 Ft 20+4 406,857 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.32mm | 3.23mm | - | - | - | FRSM Series | - | - | AEC-Q200 | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Szalagos | 5+357,990 Ft 50+295,700 Ft 250+235,199 Ft 500+216,226 Ft 1500+202,264 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.4A | - | - | 4.1mm | 4.1mm | 1.9mm | - | - | MPL-AL Series | - | - | - | |||||
Each | 10+22,231 Ft 100+15,931 Ft 500+14,391 Ft 1000+12,100 Ft 2500+11,312 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3mm | 6.3mm | - | - | - | - | MF Series | -55°C | 155°C | AEC-Q200 | ||||||
Each | 5+30,787 Ft 50+17,005 Ft 250+15,644 Ft 500+12,959 Ft 1000+11,849 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.3mm | 6.3mm | - | - | - | - | MF Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+383,049 Ft 10+318,969 Ft 50+278,516 Ft 100+242,717 Ft 200+233,767 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.1A | - | - | 10.79mm | 10.16mm | 4mm | - | - | IHLP-4040DZ-5A Series | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Szalagos | 10+128,876 Ft 100+54,056 Ft 500+36,157 Ft 1000+34,045 Ft 2500+31,969 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.01mm | 1.25mm | 0.6mm | - | - | LRMA Series | -55°C | 170°C | AEC-Q200 | |||||
Each | 1+1 063,230 Ft 5+905,715 Ft 10+748,199 Ft 25+687,341 Ft 50+572,784 Ft További árak… | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | - | 32mm | 11mm | 21mm | - | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+2,864 Ft 100+1,862 Ft 500+1,432 Ft 2500+1,110 Ft 5000+1,038 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.02mm | 0.5mm | - | - | - | MP MR Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+647,962 Ft | - | 2917 [7343 Metric] | 47µF | ± 10% | - | - | - | 20V | - | - | - | - | - | - | 0.2ohm | - | 7.3mm | 4.3mm | 4.1mm | 908mA | - | TPS Series | -55°C | 125°C | - | ||||||
Each | 10+46,539 Ft 100+26,205 Ft 500+20,620 Ft 1000+16,754 Ft 2500+15,250 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | 3.5mm | - | - | - | - | MC MF Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+1,575 Ft 250+1,181 Ft 1000+0,931 Ft 5000+0,823 Ft 10000+0,788 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.02mm | 0.5mm | - | - | - | MP SR Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+225,892 Ft 50+191,883 Ft 100+166,823 Ft | - | 1812 [4532 Metric] | 0.068µF | ± 10% | - | - | - | 630V | - | SMD | - | - | - | - | - | - | 4.58mm | 3.2mm | - | - | - | MC X7R Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+3,473 Ft 100+2,291 Ft 500+1,718 Ft 2500+1,396 Ft 5000+1,217 Ft További árak… | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.02mm | 0.5mm | - | - | - | MP MR Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+38,305 Ft 100+25,668 Ft 500+19,940 Ft 1000+17,756 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | 2.5mm | - | - | - | MP PWR Series | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 10+24,200 Ft 100+16,181 Ft 500+12,530 Ft 1000+10,274 Ft 2500+9,308 Ft | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | MP PWR Series | -55°C | 155°C | - | ||||||