0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

Raspberry Pi Microcontrollers :

9 termék található

Raspberry Pi RP2350 & RP2040 Microcontrollers (MCUs): Dual-Core Arm® + RISC-V Power, Multiple Packages

Power your innovation with Raspberry Pi’s in-house designed microcontrollers, the cutting-edge RP2350 and the proven RP2040 MCU. The RP2350 combines dual-core Arm Cortex-M33 with optional Hazard3 RISC-V cores, giving developers unmatched flexibility in performance and architecture. The RP2040, built on Raspberry Pi’s trusted dual-core Arm Cortex-M0+ design, offers stability and ultra-low power consumption. Both MCUs are available in QFN, TQFP, and WLCSP packages to fit any design footprint. With rich peripheral options including USB, SPI, I²C, UART, PWM, and programmable I/O (PIO), plus large on-chip SRAM and external flash support, these microcontrollers are ideal for IoT devices, robotics, smart home, wearables, and industrial automation. Designed and engineered by Raspberry Pi, they are backed by a thriving global developer community, detailed documentation, and affordable pricing.

Több mutatása

Minden szűrő

Összes kibontása
Összehasonlítás
Gyártói cikkszám
Rendelési kód
Gyártó / Leírás
Elérhetőség
Adott egységre meghatározott ár
Ár (ÁFA nélkül)
Mennyiség
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Data Bus Width
Supply Voltage Min
Supply Voltage Max
MCU Series
3766080

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
3400+213,004 Ft
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766082

RoHS

Each (Supplied on Cut Tape)
Szalagos
10+237,705 Ft
-
ARM Cortex-M0+
133MHz
-
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
3766079

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
500+247,013 Ft
RP2040 Series Microcontrollers
ARM Cortex-M0+
133MHz
16MB
56Pins
QFN
30I/O's
I2C, SPI, UART, USB
264KB
32bit
1.8V
3.3V
RP2040
4667145

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
2500+307,155 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667146

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
500+330,783 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667140

RoHS

Each (Supplied on Cut Tape)
Szalagos
1+348,324 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667143

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
500+285,318 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667142

RoHS

Each (Supplied on Full Reel)
Teljes tekercs
3400+276,726 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
60Pins
QFN
30I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
4667144

RoHS

Each (Supplied on Cut Tape)
Szalagos
1+348,324 Ft
RP2350 Series
ARM Cortex-M33F
150MHz
-
80Pins
QFN
48I/O's
HSTX, I2C, PIO, PWM, SPI, UART, USB
520KB
32bit
1.62V
3.63V
RP2350
1–9 az össz. 9 termékből
össz. 1 oldalból