Termékáttekintés
The NUD3112DMT1G is an Inductive Load Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Optimized to switch relays of 12V rail
- Capable of driving relay coils rated up to 6W at 12V
- Internal Zener eliminates the need of free-wheeling diode
- Internal Zener clamp routes induced current to ground for quieter systems operation
- Low VDS(ON) reduces system current drain
Alkalmazások
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automotive
Figyelmeztetések
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Műszaki adatok
-
2Outputs
400mA
-
No SVHC (10-Jun-2022)
14V
14V
SC-74
-
Műszaki dokumentumok (3)
Jogszabályok és környezetvédelem
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.Származási ország:China
Az ország, amelyben az utolsó jelentősebb gyártás történt meg.
RoHS
RoHS
Termékmegfelelőségi tanúsítvány