0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

16-bit Microcontrollers :

2428 termék található
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3052721

RoHS

Date/Lot Code

Each
1+465,387 Ft
25+454,647 Ft
100+447,488 Ft
250+436,748 Ft
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3499460

RoHS

Date/Lot Code

Each
1+1 217,166 Ft
25+1 192,107 Ft
100+1 167,047 Ft
250+1 145,568 Ft
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3648845

RoHS

Date/Lot Code

Each
1+737,459 Ft
25+723,140 Ft
100+708,820 Ft
250+694,501 Ft
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
38I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1778479

RoHS

Date/Lot Code

Each
1+1 399,741 Ft
25+1 374,682 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1823150

RoHS

Date/Lot Code

Each
1+3 246,969 Ft
25+3 182,531 Ft
100+3 118,093 Ft
250+3 053,655 Ft
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1707628

RoHS

Date/Lot Code

Each
1+877,076 Ft
25+859,176 Ft
100+841,277 Ft
250+823,377 Ft
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
8686599

RoHS

Each
1+6 594,176 Ft
10+5 391,329 Ft
25+5 072,718 Ft
50+4 958,162 Ft
100+4 840,025 Ft
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
48Pins
QFP
31I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12C
HCS12
-
1576850

RoHS

Date/Lot Code

Each
1+2 305,456 Ft
25+2 258,917 Ft
100+2 212,378 Ft
250+2 165,840 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1715520

RoHS

Date/Lot Code

Each
1+2 556,049 Ft
25+2 505,930 Ft
100+2 452,232 Ft
250+2 402,113 Ft
AVR ATxmega Family ATxmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
64KB
100Pins
TQFP
78I/O's
I2C, SPI, USART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega64
AVR
-
1778484

RoHS

Date/Lot Code

Each
1+1 464,179 Ft
25+1 435,540 Ft
100+1 406,901 Ft
250+1 374,682 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2315605

RoHS

Date/Lot Code

Each
1+16 370,883 Ft
5+14 906,704 Ft
10+13 442,525 Ft
25+12 271,897 Ft
50+12 024,884 Ft
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898806

RoHS

Date/Lot Code

Each
1+1 177,787 Ft
25+1 152,728 Ft
100+1 131,248 Ft
250+1 106,189 Ft
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898817

RoHS

Date/Lot Code

Each
1+1 256,545 Ft
25+1 156,308 Ft
100+1 113,349 Ft
250+1 070,390 Ft
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1457199

RoHS

Each
1+20 294,453 Ft
5+18 669,179 Ft
10+15 429,369 Ft
25+14 623,892 Ft
50+14 330,340 Ft
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2315904

RoHS

Date/Lot Code

Each
1+3 769,635 Ft
25+3 694,457 Ft
100+3 619,279 Ft
250+3 544,101 Ft
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
2355356

RoHS

Date/Lot Code

Each
1+2 233,858 Ft
25+2 190,899 Ft
100+2 144,360 Ft
250+2 101,401 Ft
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
AEC-Q100
1801215

RoHS

Date/Lot Code

Each
1+3 393,745 Ft
25+3 325,727 Ft
100+3 257,709 Ft
250+3 189,691 Ft
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, LIN, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1898799

RoHS

Date/Lot Code

Each
1+1 310,243 Ft
25+1 285,184 Ft
100+1 256,545 Ft
250+1 231,486 Ft
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1576864

RoHS

Date/Lot Code

Each
1+2 459,391 Ft
25+2 409,273 Ft
100+2 362,734 Ft
250+2 312,615 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1823290

RoHS

Date/Lot Code

Each
1+2 692,085 Ft
25+2 638,386 Ft
100+2 584,688 Ft
250+2 530,989 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165809

RoHS

Date/Lot Code

Each
1+16 105,970 Ft
5+14 842,265 Ft
10+13 578,561 Ft
25+12 393,614 Ft
50+12 146,601 Ft
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1778483

RoHS

Date/Lot Code

Each
1+1 471,339 Ft
25+1 442,700 Ft
100+1 414,061 Ft
250+1 381,841 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576873

RoHS

Date/Lot Code

Each
1+2 151,520 Ft
25+2 108,561 Ft
100+2 065,602 Ft
250+2 022,644 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165820

RoHS

Date/Lot Code

Each
1+12 404,354 Ft
5+11 255,206 Ft
10+10 106,058 Ft
25+9 186,023 Ft
50+9 003,449 Ft
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
14KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1146524

RoHS

Date/Lot Code

Each
1+1 338,883 Ft
25+1 324,563 Ft
100+1 313,823 Ft
250+1 299,504 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
51–75 az össz. 2428 termékből
össz. 98 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON