0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

16-bit Microcontrollers :

2422 termék található

Minden szűrő

Összes kibontása
Összehasonlítás
Gyártói cikkszám
Rendelési kód
Gyártó / Leírás
Elérhetőség
Adott egységre meghatározott ár
Ár (ÁFA nélkül)
Mennyiség
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2317933

RoHS

Date/Lot Code

Each
1+1 088,290 Ft
25+1 073,970 Ft
100+1 056,071 Ft
250+1 041,751 Ft
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2315611

RoHS

Date/Lot Code

Each
1+16 761,092 Ft
5+15 314,812 Ft
10+13 864,953 Ft
25+12 862,581 Ft
50+12 604,828 Ft
HCS12X Family S12XF Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
112Pins
LQFP
88I/O's
CAN, SCI, SPI
32KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XF
HCS12X
AEC-Q100
2317934

RoHS

Date/Lot Code

Each
1+1 439,120 Ft
25+1 260,125 Ft
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SDIP
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC24FV KM
PIC24
-
1576845

RoHS

Date/Lot Code

Each
1+2 187,319 Ft
25+2 004,744 Ft
100+1 815,009 Ft
250+1 779,210 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1146523

RoHS

Date/Lot Code

Each
1+1 764,891 Ft
25+1 732,672 Ft
100+1 729,092 Ft
250+1 725,512 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576870

RoHS

Date/Lot Code

Each
1+3 121,673 Ft
25+2 860,340 Ft
100+2 803,062 Ft
250+2 745,783 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165810

RoHS

Date/Lot Code

Each
1+17 935,299 Ft
5+16 331,504 Ft
10+14 727,709 Ft
25+13 438,945 Ft
50+13 170,452 Ft
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1576848

RoHS

Date/Lot Code

Each
1+2 588,268 Ft
25+2 398,533 Ft
100+2 291,136 Ft
250+2 244,597 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1146522

RoHS

Date/Lot Code

Each
1+3 107,353 Ft
25+2 717,144 Ft
100+2 251,757 Ft
250+2 019,064 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
EUART, I2C, PSP, SPI
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1898798

RoHS

Date/Lot Code

Each
1+1 145,568 Ft
25+1 034,591 Ft
100+1 013,112 Ft
250+991,632 Ft
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1898812

RoHS

Date/Lot Code

Each
1+1 084,710 Ft
25+1 013,112 Ft
100+962,993 Ft
250+945,094 Ft
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1165784

RoHS

Date/Lot Code

Each
1+19 836,226 Ft
5+18 321,928 Ft
10+16 804,051 Ft
25+15 594,044 Ft
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
256KB
80Pins
QFP
59I/O's
I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
2064282

RoHS

Date/Lot Code

Each
1+2 713,564 Ft
10+2 097,821 Ft
25+1 854,388 Ft
50+1 815,009 Ft
100+1 775,630 Ft
További árak…
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
1898810

RoHS

Date/Lot Code

Each
1+1 317,403 Ft
25+1 213,586 Ft
100+1 195,687 Ft
250+1 177,787 Ft
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1576895

RoHS

Date/Lot Code

Each
1+2 151,520 Ft
25+2 108,561 Ft
100+2 065,602 Ft
250+2 022,644 Ft
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2079402

RoHS

Date/Lot Code

Each
1+866,336 Ft
25+844,856 Ft
100+826,957 Ft
250+805,478 Ft
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
AEC-Q100
1801214

RoHS

Date/Lot Code

Each
1+2 341,255 Ft
25+2 151,520 Ft
100+1 943,886 Ft
250+1 904,507 Ft
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1708592

RoHS

Date/Lot Code

Each
1+2 380,634 Ft
25+2 248,177 Ft
100+2 119,301 Ft
250+1 986,845 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2432752

RoHS

Date/Lot Code

Each
1+1 585,896 Ft
25+1 449,860 Ft
100+1 317,403 Ft
250+1 292,344 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493345

RoHS

Date/Lot Code

Each
1+2 112,141 Ft
25+1 936,726 Ft
100+1 875,868 Ft
250+1 815,009 Ft
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2425148

RoHS

Date/Lot Code

Each
1+1 091,870 Ft
25+1 002,372 Ft
100+973,733 Ft
360+941,514 Ft
AVR ATxmega Family ATxmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
16KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART
2KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega16
AVR
-
2627809

RoHS

Date/Lot Code

Each
1+1 718,352 Ft
25+1 567,996 Ft
100+1 424,800 Ft
250+1 396,161 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493343

RoHS

Each
1+2 187,319 Ft
25+2 008,324 Ft
100+1 822,169 Ft
250+1 732,672 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432749

RoHS

Date/Lot Code

Each
1+1 485,659 Ft
25+1 360,362 Ft
100+1 295,924 Ft
250+1 231,486 Ft
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3131918

RoHS

Date/Lot Code

Each
1+1 227,906 Ft
25+1 202,846 Ft
100+1 177,787 Ft
250+1 152,728 Ft
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
101–125 az össz. 2422 termékből
össz. 97 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON