0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

32-bit Microcontrollers :

2957 termék található
Találja meg a(z) 32-bit Microcontrollers széles választékát a(z) Farnell Magyarország áruházban. A(z) 32-bit Microcontrollers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Microchip, Renesas, NXP, Infineon & Stmicroelectronics
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778989

RoHS

Date/Lot Code

Each
1+3 662,238 Ft
25+3 626,439 Ft
100+3 587,060 Ft
250+3 551,261 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778492

RoHS

Date/Lot Code

Each
1+3 937,890 Ft
25+3 604,959 Ft
100+3 436,704 Ft
250+3 268,449 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3224852

RoHS

Each
1+1 059,650 Ft
10+798,318 Ft
25+698,081 Ft
50+694,501 Ft
100+690,921 Ft
További árak…
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
64KB
48Pins
LFQFP
38I/O's
I2C, SPI, UART
10KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2313768

RoHS

Date/Lot Code

Each
1+1 704,032 Ft
25+1 668,233 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3636623

RoHS

Date/Lot Code

Each
1+1 721,932 Ft
25+1 686,133 Ft
100+1 653,914 Ft
250+1 618,115 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2218390

RoHS

Each
1+8 878,152 Ft
10+7 757,643 Ft
25+7 213,499 Ft
50+7 070,303 Ft
100+6 923,527 Ft
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2908856

RoHS

Date/Lot Code

Each
1+13 621,520 Ft
5+12 551,129 Ft
10+11 477,159 Ft
25+10 897,216 Ft
50+10 678,842 Ft
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
2810090

RoHS

Date/Lot Code

Each
1+1 535,777 Ft
25+1 503,558 Ft
100+1 474,919 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
16KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2765497

RoHS

Date/Lot Code

Each
1+2 377,054 Ft
25+2 330,515 Ft
100+2 280,396 Ft
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3224848

RoHS

Date/Lot Code

Each
1+830,537 Ft
10+619,323 Ft
25+536,985 Ft
50+526,245 Ft
RX Family RX100 Series RX111 Group Microcontrollers
-
32 bit
32MHz
96KB
48Pins
LFQFP
30I/O's
I2C, SPI, UART, USB
16KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
3869677

RoHS

Each
1+1 227,906 Ft
10+927,194 Ft
25+805,478 Ft
50+741,039 Ft
100+687,341 Ft
További árak…
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
52I/O's
I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775021

RoHS

Date/Lot Code

Each
1+1 449,860 Ft
25+1 421,220 Ft
100+1 392,581 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3563429

RoHS

Each
1+1 976,105 Ft
10+1 521,458 Ft
25+1 410,481 Ft
50+1 381,841 Ft
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
100Pins
LFQFP
73I/O's
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3766521

RoHS

Each (Supplied on Cut Tape)
Szalagos
1+14 222,943 Ft
5+12 801,722 Ft
10+10 481,947 Ft
25+9 902,003 Ft
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3638154

RoHS

Date/Lot Code

Each
1+4 675,349 Ft
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
3128731

RoHS

Date/Lot Code

Each
1+17 831,482 Ft
5+16 925,767 Ft
10+16 020,053 Ft
25+15 572,565 Ft
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3637634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Teljes tekercs
1200+3 196,851 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3294294

RoHS

Each (Supplied on Cut Tape)
Szalagos
1+2 727,884 Ft
10+2 119,301 Ft
25+1 968,945 Ft
50+1 922,406 Ft
100+1 879,448 Ft
További árak…
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3790260

RoHS

Each
1+769,679 Ft
10+576,364 Ft
50+497,606 Ft
100+458,227 Ft
250+447,488 Ft
További árak…
RX Family RX100 Series RX140 Group Microcontrollers
CISC
32 bit
48MHz
64KB
64Pins
LFQFP
54I/O's
CAN, I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2946859

RoHS

Each
1+4 145,524 Ft
10+3 526,202 Ft
25+2 906,879 Ft
50+2 820,961 Ft
100+2 763,683 Ft
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2911320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+9 923,483 Ft
5+9 075,047 Ft
10+8 226,610 Ft
25+7 471,251 Ft
50+7 320,896 Ft
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
80Pins
LQFP
45I/O's
CAN, I2C, SPI, UART
20KB
16Channels
12Bit
1.71V
1.995V
-55°C
125°C
Surface Mount
Piccolo
TMS320F2803x
-
3385684

RoHS

Date/Lot Code

Each
1+6 898,467 Ft
10+5 513,046 Ft
RX Family RX700 Series RX72M Group Microcontrollers
-
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
1691516

RoHS

Date/Lot Code

Each
1+21 006,853 Ft
5+19 206,164 Ft
10+17 405,474 Ft
25+16 965,146 Ft
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32 bit
20MHz
-
132Pins
QFP
15I/O's
QSPI, UART
2KB
-
-
4.75V
5V
-40°C
85°C
Surface Mount
ColdFire
MC683xx
-
4147218

RoHS

Date/Lot Code

Each
1+5 398,489 Ft
10+4 306,620 Ft
25+3 748,155 Ft
50+3 690,877 Ft
100+3 630,019 Ft
RX Family RX700 Series RX71M Group Microcontrollers
RX
32 bit
240MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
512KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147142

RoHS

Date/Lot Code

Each
1+1 918,826 Ft
10+1 482,079 Ft
25+1 303,084 Ft
50+1 278,024 Ft
100+1 249,385 Ft
További árak…
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
1–25 az össz. 2957 termékből
össz. 119 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON