0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

32-bit Microcontrollers :

2958 termék található
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
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775026

RoHS

Date/Lot Code

Each
1+4 836,445 Ft
25+4 431,916 Ft
100+4 020,228 Ft
250+4 016,648 Ft
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
32MHz
2MB
64Pins
TQFP
46I/O's
I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3515808

RoHS

Each
1+3 422,384 Ft
10+2 846,021 Ft
25+2 659,866 Ft
50+2 516,670 Ft
100+2 366,314 Ft
További árak…
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
64KB
73Pins
UFBGA
43I/O's
I2C, I2S, SPI, USART
20KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
3498805

RoHS

Each (Supplied on Cut Tape)
Szalagos
1+9 465,256 Ft
5+8 953,330 Ft
10+7 968,857 Ft
25+7 535,690 Ft
50+7 499,891 Ft
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
180MHz
6MB
292Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
-
1.2V
-40°C
150°C
Surface Mount
SPC5
SPC58 N
AEC-Q100
3625286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+10 184,816 Ft
5+9 207,503 Ft
10+8 226,610 Ft
25+7 449,772 Ft
50+7 299,416 Ft
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
4MB
292Pins
LFBGA
133I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
66Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
3677508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+7 378,174 Ft
10+5 899,675 Ft
25+5 602,544 Ft
50+5 305,412 Ft
100+5 122,837 Ft
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1640232

RoHS

Date/Lot Code

Each
1+2 491,610 Ft
25+2 283,976 Ft
100+2 076,342 Ft
250+2 033,383 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097772

RoHS

Date/Lot Code

Each
1+1 499,978 Ft
25+1 442,700 Ft
100+1 328,143 Ft
250+1 260,125 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
19I/O's
I2C, I2S, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2057067

RoHS

Date/Lot Code

Each
1+809,057 Ft
25+737,459 Ft
100+708,820 Ft
250+680,181 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
16KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778952

RoHS

Date/Lot Code

Each
1+2 620,487 Ft
25+2 566,788 Ft
100+2 516,670 Ft
250+2 484,451 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1523320

RoHS

Date/Lot Code

Each
1+2 255,337 Ft
25+1 994,004 Ft
100+1 990,424 Ft
250+1 951,046 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2668342

RoHS

Date/Lot Code

Each
1+9 970,022 Ft
5+9 017,768 Ft
10+8 065,515 Ft
25+7 238,558 Ft
50+7 095,362 Ft
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
200MHz
2.5MB
144Pins
LQFP
79I/O's
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
3.15V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2422892

RoHS

Date/Lot Code

Each
1+2 495,190 Ft
25+2 233,858 Ft
100+2 190,899 Ft
250+2 144,360 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2456845

RoHS

Date/Lot Code

Each
1+1 607,375 Ft
25+1 471,339 Ft
100+1 417,640 Ft
250+1 363,942 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2406563

RoHS

Date/Lot Code

Each
1+3 046,495 Ft
25+2 985,637 Ft
100+2 924,778 Ft
250+2 863,920 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
81I/O's
I2C, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2499362

RoHS

Date/Lot Code

Each
1+4 353,158 Ft
25+4 267,241 Ft
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2929217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+10 388,870 Ft
5+9 393,658 Ft
10+8 398,445 Ft
25+7 603,708 Ft
50+7 453,352 Ft
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
292Pins
LFBGA
-
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI
472KB
60Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2857735

RoHS

Date/Lot Code

Each
1+5 999,912 Ft
25+5 878,196 Ft
100+5 760,059 Ft
250+5 638,343 Ft
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZEF
-
2946878

RoHS

Each
1+3 246,969 Ft
10+2 641,966 Ft
25+1 947,466 Ft
50+1 943,886 Ft
100+1 940,306 Ft
További árak…
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
LQFP
65I/O's
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
-
FT90x
-
3262640

RoHS

Each
1+1 958,205 Ft
10+1 499,978 Ft
25+1 349,622 Ft
50+1 317,403 Ft
100+1 281,604 Ft
RX Family RX200 Series RX23W Group Microcontrollers
-
32 bit
54MHz
512KB
56Pins
QFN
29I/O's
CAN, I2C, SPI, USB
64KB
8Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX200
-
3234318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+8 384,126 Ft
10+7 002,284 Ft
25+6 275,565 Ft
50+6 021,392 Ft
100+5 767,219 Ft
TriCore Family TC1782 Series Microcontrollers
TriCore
32 bit
180MHz
2.5MB
176Pins
LQFP
86I/O's
CAN
176KB
36Channels
10Bit
1.235V
1.365V
-40°C
125°C
Surface Mount
-
TC17xx
AEC-Q100
3052649

RoHS

Date/Lot Code

Each
1+1 482,079 Ft
25+1 363,942 Ft
100+1 335,303 Ft
250+1 310,243 Ft
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
28Pins
SSOP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3213831

RoHS

Date/Lot Code

Each
1+24 862,406 Ft
5+22 786,064 Ft
10+20 706,142 Ft
25+19 152,465 Ft
SuperH Family SH7216 Series SH7216 Group Microcontrollers
SH2A-FPU
32 bit
200MHz
1MB
176Pins
LFQFP
112I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
SuperH
SH7216
-
3224854

RoHS

Each
1+2 176,579 Ft
10+1 557,257 Ft
25+1 424,800 Ft
50+1 310,243 Ft
100+1 306,664 Ft
További árak…
RX Family RX200 Series RX231 Group Microcontrollers
-
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
I2C, SPI, UART, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3213813

RoHS

Date/Lot Code

Each
1+5 666,982 Ft
10+4 303,040 Ft
25+3 630,019 Ft
50+3 558,421 Ft
100+3 483,243 Ft
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
144Pins
LFQFP
122I/O's
I2C, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
2929220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+6 415,181 Ft
10+5 112,097 Ft
25+4 589,432 Ft
50+4 510,674 Ft
100+4 428,336 Ft
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
151–175 az össz. 2958 termékből
össz. 119 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON