A(z) "surface" 2887 keresési kifejezés találatai
Találja meg a(z) 32-bit Microcontrollers széles választékát a(z) Farnell Magyarország áruházban. A(z) 32-bit Microcontrollers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Microchip, Renesas, NXP, Infineon & Stmicroelectronics
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3 683,717 Ft 25+ 3 375,846 Ft 100+ 3 053,655 Ft 250+ 2 899,719 Ft | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 3 962,949 Ft 25+ 3 626,439 Ft 100+ 3 458,183 Ft 250+ 3 286,348 Ft | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 4 134,785 Ft 25+ 4 066,766 Ft 100+ 3 995,168 Ft 250+ 3 927,150 Ft | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 1 815,009 Ft 25+ 1 779,210 Ft | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | ||||||
Each | 1+ 1 249,385 Ft 10+ 826,957 Ft 25+ 816,217 Ft 50+ 776,838 Ft 100+ 737,459 Ft További árak… | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 15 862,537 Ft 5+ 14 276,641 Ft 10+ 11 853,049 Ft 25+ 11 208,667 Ft | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ 19 950,783 Ft 5+ 18 321,928 Ft 10+ 16 485,440 Ft 25+ 15 715,761 Ft | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ 970,153 Ft 25+ 877,076 Ft 100+ 837,697 Ft 250+ 798,318 Ft | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ 12 937,759 Ft 5+ 12 304,116 Ft 10+ 11 666,894 Ft 25+ 11 101,270 Ft | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ 2 266,077 Ft 25+ 2 219,538 Ft 100+ 2 198,059 Ft 250+ 2 194,479 Ft | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ 5 584,644 Ft 25+ 5 473,667 Ft 100+ 5 362,690 Ft 250+ 5 248,133 Ft | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 1 929,566 Ft 10+ 1 560,836 Ft 25+ 1 492,818 Ft 50+ 1 460,599 Ft 100+ 1 431,960 Ft További árak… | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 9 461,676 Ft 5+ 8 552,381 Ft 10+ 7 639,507 Ft 25+ 7 199,179 Ft 50+ 7 055,983 Ft | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 5 692,041 Ft 10+ 4 550,053 Ft 25+ 4 267,241 Ft 50+ 4 181,323 Ft | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 6 669,354 Ft 10+ 6 554,797 Ft 25+ 5 982,013 Ft 50+ 5 863,876 Ft 100+ 5 742,160 Ft | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ 4 145,524 Ft 25+ 4 063,187 Ft | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ 26 068,832 Ft 5+ 23 781,276 Ft 10+ 21 490,140 Ft 25+ 19 202,584 Ft | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ 2 058,443 Ft 25+ 2 054,863 Ft 100+ 2 051,283 Ft | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 9 712,269 Ft 5+ 8 742,116 Ft 10+ 7 070,303 Ft 25+ 6 651,454 Ft 50+ 6 518,998 Ft | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 1 138,408 Ft 10+ 755,359 Ft 25+ 705,240 Ft 50+ 690,921 Ft | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 5 996,333 Ft 10+ 4 779,167 Ft 25+ 4 474,875 Ft 50+ 4 116,885 Ft 100+ 3 809,014 Ft | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 344,835 Ft 10+ 1 822,169 Ft 25+ 1 743,411 Ft 50+ 1 603,795 Ft 100+ 1 467,759 Ft További árak… | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 3 694,457 Ft 25+ 3 619,279 Ft | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ 1 485,659 Ft 10+ 1 070,390 Ft 25+ 973,733 Ft 50+ 894,975 Ft 100+ 801,898 Ft További árak… | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 1 328,143 Ft 25+ 1 303,084 Ft 100+ 1 274,444 Ft | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | ||||||