0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

8-bit Microcontrollers :

9772 termék található
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
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
9761314

RoHS

Date/Lot Code

Each
1+2 008,324 Ft
25+1 968,945 Ft
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
DIP
22I/O's
I2C, SPI, USART
368Byte
5Channels
10Bit
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
9171193

RoHS

Date/Lot Code

Each
1+1 181,367 Ft
25+1 156,308 Ft
100+1 134,828 Ft
250+1 109,769 Ft
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
2066307

RoHS

Date/Lot Code

Each
1+2 874,660 Ft
25+2 631,227 Ft
100+2 577,528 Ft
250+2 527,409 Ft
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
50I/O's
I2C, SPI, UART, USB
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1814980

RoHS

Date/Lot Code

Each
1+1 199,267 Ft
25+1 174,207 Ft
100+1 152,728 Ft
250+1 127,669 Ft
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, SPI
3.8KB
28Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
1084277

RoHS

Date/Lot Code

Each
1+1 883,027 Ft
25+1 843,649 Ft
PIC16 Family PIC16C7x Series Microcontrollers
PIC16
4MHz
7KB
28Pins
NDIP
22I/O's
I2C, SPI, USART
192Byte
5Channels
8Bit
4V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16C7x
-
1748516

RoHS

Date/Lot Code

Each
1+701,660 Ft
25+687,341 Ft
100+673,021 Ft
250+658,702 Ft
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
1972172

RoHS

Each
1+519,086 Ft
25+508,346 Ft
100+497,606 Ft
250+486,866 Ft
AVR ATtiny Family ATtiny84 Series Microcontrollers
AVR
20MHz
8KB
14Pins
DIP
12I/O's
SPI
512Byte
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny84
-
1715480

RoHS

Date/Lot Code

Each
1+2 237,438 Ft
25+2 194,479 Ft
100+2 147,940 Ft
250+2 104,981 Ft
AVR ATmega Family ATmega1284P Series Microcontrollers
AVR
20MHz
128KB
44Pins
TQFP
32I/O's
I2C, SPI, USART
16KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega128
-
1084287

RoHS

Date/Lot Code

Each
1+794,738 Ft
25+780,418 Ft
PIC16 Family PIC16C5x Series Microcontrollers
PIC16
4MHz
896Byte
28Pins
DIP
20I/O's
RS232
24Byte
-
-
3V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16C5x
-
1579590

RoHS

Date/Lot Code

Each
1+1 206,426 Ft
25+1 056,071 Ft
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SPDIP
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
125°C
Through Hole
PIC16
PIC16F8xx
AEC-Q100
1439552

RoHS

Date/Lot Code

Each
1+1 396,161 Ft
25+1 367,522 Ft
100+1 338,883 Ft
250+1 313,823 Ft
PIC18 Family PIC18F J5x Series Microcontrollers
PIC18
48MHz
32KB
64Pins
TQFP
49I/O's
EUSART, I2C, SPI, USB
3.8KB
8Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F J5x
-
1748525

RoHS

Each
1+1 693,293 Ft
25+1 661,074 Ft
100+1 625,275 Ft
250+1 593,056 Ft
AVR ATmega Family ATmega32 Series Microcontrollers
AVR
16MHz
32KB
44Pins
TQFP
26I/O's
I2C, SPI, USART, USB
2.5KB
12Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega32
-
1455090

RoHS

Date/Lot Code

Each
1+4 367,478 Ft
25+4 281,560 Ft
100+4 192,063 Ft
250+4 106,145 Ft
AVR ATmega Family ATmega1280 Series Microcontrollers
AVR
16MHz
128KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
-
1704571

RoHS

Date/Lot Code

Each
1+2 792,322 Ft
25+2 556,049 Ft
100+2 505,930 Ft
250+2 452,232 Ft
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
128KB
100Pins
TQFP
78I/O's
I2C, SPI, UART
8KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9760393

RoHS

Date/Lot Code

Each
1+1 242,225 Ft
25+1 088,290 Ft
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
3.5KB
18Pins
DIP
16I/O's
USART
224Byte
-
-
3V
5.5V
0°C
70°C
Through Hole
PIC16
PIC16F6xx
-
2045294

RoHS

Date/Lot Code

Each
1+651,542 Ft
25+637,222 Ft
100+626,483 Ft
250+612,163 Ft
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
DIP
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
125°C
Through Hole
PIC16
PIC16F18xx
-
2318808

RoHS

Date/Lot Code

Each
1+2 924,778 Ft
25+2 867,500 Ft
8051 Family AT89C51 Series Microcontrollers
8051
60MHz
32KB
40Pins
DIP
32I/O's
UART
1KB
-
-
2.7V
5.5V
-40°C
85°C
Through Hole
8051
AT89C51
-
1439539

RoHS

Date/Lot Code

Each
1+1 106,189 Ft
25+966,573 Ft
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SPDIP
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
AEC-Q100
1971857

RoHS

Date/Lot Code

Each
1+397,369 Ft
25+390,209 Ft
100+383,049 Ft
250+372,310 Ft
PIC12 Family PIC12F18xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
SOIC
6I/O's
AUSART, EUSART, I2C, SPI
128Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC12
PIC12F18xx
AEC-Q100
1439532

RoHS

Date/Lot Code

Each
1+1 174,207 Ft
25+1 027,431 Ft
100+852,016 Ft
250+762,519 Ft
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
7KB
28Pins
SOIC
24I/O's
EUSART, I2C, SPI
256Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F88x
AEC-Q100
1579591

RoHS

Date/Lot Code

Each
1+937,934 Ft
25+916,454 Ft
100+909,295 Ft
250+905,715 Ft
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
QFN
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
AEC-Q100
2066311

RoHS

Date/Lot Code

Each
1+1 704,032 Ft
25+1 668,233 Ft
100+1 636,014 Ft
250+1 600,215 Ft
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
64KB
64Pins
TQFP
50I/O's
I2C, SPI, UART, USB
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1455133

RoHS

Date/Lot Code

Each
1+486,866 Ft
25+443,908 Ft
100+408,109 Ft
250+400,949 Ft
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
8Pins
SOIC
6I/O's
SPI
64Byte
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
1778442

RoHS

Date/Lot Code

Each
1+605,003 Ft
25+594,263 Ft
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
3.5KB
18Pins
DIP
16I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
AEC-Q100
9171525

RoHS

Each
1+952,253 Ft
25+934,354 Ft
100+912,875 Ft
250+894,975 Ft
AVR ATmega Family ATmega8 Series Microcontrollers
AVR
8MHz
8KB
32Pins
TQFP
23I/O's
I2C, SPI, USART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega8L
-
201–225 az össz. 9772 termékből
össz. 391 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON