0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

ARM Microcontrollers :

8078 termék található
Találja meg a(z) ARM Microcontrollers széles választékát a(z) Farnell Magyarország áruházban. A(z) ARM Microcontrollers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775015

RoHS

Each
1+1 310,243 Ft
25+1 288,764 Ft
100+1 267,285 Ft
2500+1 245,805 Ft
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
TQFP
-
38I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
3132635

RoHS

Each
1+701,660 Ft
10+472,547 Ft
25+408,109 Ft
50+375,890 Ft
100+372,310 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
14Pins
TSSOP
-
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2770300

RoHS

Each
1+665,861 Ft
10+490,446 Ft
25+479,707 Ft
50+465,387 Ft
100+454,647 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
20Pins
TSSOP
-
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2900719

RoHS

Date/Lot Code

Each
1+798,318 Ft
25+783,998 Ft
SAM 32 Family SAM L10 Series Microcontrollers
-
ARM Cortex-M23
-
-
-
32 bit
32MHz
-
64KB
-
-
32Pins
TQFP
-
25I/O's
I2C, LIN, SPI, USART
16KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM L
-
3128695

RoHS

Date/Lot Code

Each
1+3 715,936 Ft
10+3 139,572 Ft
25+2 530,989 Ft
50+2 326,935 Ft
100+2 144,360 Ft
További árak…
Kinetis S Family KS2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
256KB
-
-
48Pins
QFN
-
35I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis S
KS2x
-
2980922

RoHS

Each
1+1 202,846 Ft
10+909,295 Ft
25+834,117 Ft
50+766,099 Ft
100+744,619 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
128KB
-
-
32Pins
LQFP
-
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3365509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
5+1 335,303 Ft
50+1 249,385 Ft
250+1 159,888 Ft
1000+1 073,970 Ft
3000+984,473 Ft
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
32MHz
-
192KB
-
-
49Pins
WLCSP
-
40I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2133515

RoHS

Date/Lot Code

Each
1+3 318,567 Ft
10+2 591,848 Ft
25+2 301,876 Ft
50+2 187,319 Ft
100+2 051,283 Ft
További árak…
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
128KB
-
-
64Pins
LQFP
-
44I/O's
I2C, SPI, UART
32KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
3011629

RoHS

Each
1+1 134,828 Ft
10+855,596 Ft
25+783,998 Ft
50+719,560 Ft
100+708,820 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
64KB
-
-
48Pins
LQFP
-
38I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3129670

RoHS

Date/Lot Code

Each
1+1 782,790 Ft
10+1 363,942 Ft
25+1 260,125 Ft
50+1 195,687 Ft
100+1 088,290 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2890199

RoHS

Date/Lot Code

Each
1+8 194,391 Ft
10+6 590,596 Ft
25+5 946,214 Ft
50+5 849,557 Ft
100+5 749,319 Ft
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
1MB
-
-
144Pins
MAPBGA
-
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
2985284

RoHS

Date/Lot Code

Each
1+3 175,371 Ft
10+2 477,291 Ft
25+2 198,059 Ft
50+2 087,082 Ft
100+2 004,744 Ft
További árak…
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
512KB
-
-
100Pins
MAPBGA
-
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2780946

RoHS

Date/Lot Code

Each
1+7 453,352 Ft
10+5 946,214 Ft
25+5 380,590 Ft
50+5 219,494 Ft
100+4 904,463 Ft
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
144MHz
-
2MB
-
-
196Pins
LFBGA
-
155I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
-
2855718

RoHS

Date/Lot Code

Each
1+1 772,051 Ft
10+1 353,202 Ft
25+1 249,385 Ft
50+1 149,148 Ft
100+1 127,669 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
UFQFPN
-
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2094316

RoHS

Date/Lot Code

Each
1+3 501,142 Ft
LPC Family LPC4300 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
204MHz
-
-
-
-
144Pins
LQFP
-
83I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
-
2469612

RoHS

Each
1+3 533,361 Ft
10+2 584,688 Ft
25+2 380,634 Ft
50+2 323,355 Ft
100+2 269,657 Ft
További árak…
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
512KB
-
-
100Pins
LQFP
-
83I/O's
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2523208

RoHS

Date/Lot Code

Each
1+337,943 Ft
25+332,573 Ft
100+326,845 Ft
SAM 32 Family SAM D1X Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
8KB
-
-
14Pins
SOIC
-
12I/O's
I2C, LIN, SPI, UART
4KB
5Channels
12Bit
2.4V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
2488328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
5+923,614 Ft
50+583,524 Ft
250+486,866 Ft
1000+447,488 Ft
3000+408,109 Ft
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
36Pins
WLCSP
-
29I/O's
I2C, LPUART, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2488333

RoHS

Each
1+816,217 Ft
10+798,318 Ft
25+780,418 Ft
50+762,519 Ft
100+744,619 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
32Pins
LQFP
-
27I/O's
I2C, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3365461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+2 513,090 Ft
10+1 933,146 Ft
50+1 732,672 Ft
200+1 546,517 Ft
500+1 499,978 Ft
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
128KB
-
-
100Pins
LQFP
-
83I/O's
I2C, SPI, USART, USB
32KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
3365400

RoHS

Date/Lot Code

Each
1+1 482,079 Ft
10+1 059,650 Ft
25+984,473 Ft
50+930,774 Ft
100+873,496 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
192KB
-
-
32Pins
LQFP
-
25I/O's
I2C, I2S, SPI, LPUART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3912096

RoHS

Date/Lot Code

Each
1+2 405,693 Ft
10+1 850,808 Ft
25+1 639,594 Ft
50+1 507,138 Ft
100+1 424,800 Ft
További árak…
Kinetis E Family KE1x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
72MHz
-
256KB
-
-
64Pins
LQFP
-
58I/O's
I2C, SPI, UART
48KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2320725

RoHS

Date/Lot Code

Each
1+4 063,187 Ft
10+3 182,531 Ft
25+2 960,577 Ft
50+2 724,304 Ft
LPC Family LPC4300 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
204MHz
-
-
-
-
180Pins
TFBGA
-
118I/O's
CAN, I2C, QSPI, UART
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
-
2758803

RoHS

Date/Lot Code

Each
1+1 396,161 Ft
10+1 059,650 Ft
25+977,313 Ft
50+927,194 Ft
100+916,454 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
80MHz
-
128KB
-
-
32Pins
UFQFPN
-
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
2985190

RoHS

Date/Lot Code

Each
1+1 822,169 Ft
10+1 406,901 Ft
25+1 235,066 Ft
50+1 195,687 Ft
100+1 152,728 Ft
További árak…
Kinetis L Family KL1x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
128KB
-
-
64Pins
LQFP
-
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
-
1–25 az össz. 8078 termékből
össz. 324 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON