A(z) "surface" 7081 keresési kifejezés találatai
Találja meg a(z) ARM Microcontrollers széles választékát a(z) Farnell Magyarország áruházban. A(z) ARM Microcontrollers termékek nagy választékát kínáljuk, beleértve a világ vezető gyártóinak új és legnépszerűbb termékeit, köztük a következőket: Stmicroelectronics, Microchip, NXP, Silicon Labs & Infineon
Nézet
Beszerző
Mérnök
Gyártó
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Csomagolás
Nincs alkalmazott szűrő
0 {0} szűrő kiválasztva
| Összehasonlítás | Adott egységre meghatározott ár | Mennyiség | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3 325,727 Ft 10+ 3 143,152 Ft 25+ 2 960,577 Ft 50+ 2 778,002 Ft 100+ 2 595,428 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 819,797 Ft 25+ 798,318 Ft 100+ 776,838 Ft 250+ 755,359 Ft | SAM 32 Family SAM D20 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | ||||||
Each | 1+ 2 699,245 Ft 10+ 2 309,036 Ft 25+ 2 219,538 Ft 50+ 2 040,543 Ft 100+ 1 911,667 Ft További árak… | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 4 811,386 Ft 10+ 3 809,014 Ft 25+ 3 769,635 Ft 50+ 3 733,836 Ft 100+ 3 694,457 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2 921,198 Ft 10+ 2 040,543 Ft 25+ 1 947,466 Ft 50+ 1 818,589 Ft 100+ 1 689,713 Ft További árak… | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 6 014,232 Ft 10+ 4 854,344 Ft 25+ 4 474,875 Ft 50+ 4 116,885 Ft 100+ 3 930,730 Ft | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 120MHz | - | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 2 559,629 Ft 10+ 2 040,543 Ft 25+ 1 951,046 Ft 50+ 1 854,388 Ft 100+ 1 707,612 Ft További árak… | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 4 661,030 Ft 10+ 3 683,717 Ft 25+ 3 254,129 Ft 50+ 3 186,111 Ft 100+ 3 114,513 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2 538,149 Ft 10+ 2 069,182 Ft 25+ 1 929,566 Ft 50+ 1 832,909 Ft 100+ 1 739,831 Ft További árak… | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | 32 bit | 72MHz | - | 256KB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ 4 174,163 Ft 10+ 3 393,745 Ft 25+ 3 236,230 Ft 50+ 3 021,436 Ft 100+ 2 806,642 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 168MHz | - | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2 065,602 Ft 10+ 1 589,476 Ft 25+ 1 471,339 Ft 50+ 1 396,161 Ft 100+ 1 242,225 Ft További árak… | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 72MHz | - | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 4 399,697 Ft 10+ 3 676,557 Ft 25+ 3 608,539 Ft 50+ 3 540,521 Ft 100+ 3 472,503 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 3 035,755 Ft 10+ 2 362,734 Ft 25+ 2 169,419 Ft 50+ 2 137,200 Ft 100+ 2 104,981 Ft További árak… | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 5 015,440 Ft 10+ 3 977,269 Ft 25+ 3 715,936 Ft 50+ 3 529,781 Ft 100+ 3 472,503 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 3 110,933 Ft 10+ 2 559,629 Ft 25+ 2 530,989 Ft 50+ 2 502,350 Ft 100+ 2 473,711 Ft | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 80MHz | - | 1MB | - | - | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ 6 186,067 Ft 10+ 4 990,381 Ft 25+ 4 768,427 Ft 50+ 4 385,378 Ft 100+ 4 070,346 Ft | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 605,003 Ft 10+ 447,488 Ft 50+ 408,109 Ft 100+ 332,573 Ft 250+ 314,673 Ft További árak… | LPC Family LPC82x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 30MHz | - | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+ 1 804,270 Ft 10+ 1 406,901 Ft 25+ 1 303,084 Ft 50+ 1 199,267 Ft 100+ 1 167,047 Ft További árak… | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 497,606 Ft 25+ 486,866 Ft 100+ 476,127 Ft | SAM 32 Family SAM D1X Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | 32 bit | 48MHz | - | 8KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | ||||||
Each | 1+ 3 282,768 Ft 10+ 3 211,170 Ft 25+ 3 135,992 Ft 50+ 3 064,394 Ft 100+ 2 989,217 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 5 104,937 Ft 10+ 4 052,447 Ft 25+ 3 701,617 Ft 50+ 3 626,439 Ft 100+ 3 547,681 Ft | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 180MHz | - | 2MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 698,081 Ft 10+ 476,127 Ft 50+ 451,067 Ft 100+ 365,150 Ft 250+ 352,262 Ft További árak… | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | 32 bit | 48MHz | - | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 5 248,133 Ft 10+ 3 902,091 Ft 25+ 3 612,119 Ft 50+ 3 322,147 Ft 100+ 3 254,129 Ft | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | 32 bit | 216MHz | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each (Supplied on Cut Tape) Szalagos | 1+ 2 394,953 Ft 10+ 1 865,128 Ft 25+ 1 743,411 Ft 50+ 1 636,014 Ft 100+ 1 560,836 Ft További árak… | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | 32 bit | 84MHz | - | 512KB | - | - | 49Pins | WLCSP | - | 36I/O's | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 1 872,288 Ft 10+ 1 439,120 Ft 25+ 1 328,143 Ft 50+ 1 252,965 Ft 100+ 1 177,787 Ft További árak… | STM32 Family STM32L1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | 32 bit | 32MHz | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||