0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

ARM Microcontrollers :

8019 termék található
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2820775

RoHS

Each
1+5 681,301 Ft
10+4 721,888 Ft
25+4 288,720 Ft
50+4 170,584 Ft
100+4 048,867 Ft
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2980947

RoHS

Each
1+3 225,490 Ft
10+2 545,309 Ft
25+2 402,113 Ft
50+2 326,935 Ft
100+2 251,757 Ft
További árak…
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
480MHz
-
128KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
16Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2750629

RoHS

Date/Lot Code

Each
1+1 260,125 Ft
10+948,674 Ft
25+873,496 Ft
50+830,537 Ft
100+787,578 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
32Pins
LQFP
-
28I/O's
CAN, I2C, I2S, SPI, UART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2851038

RoHS

Date/Lot Code

Each
1+4 392,537 Ft
10+4 109,725 Ft
25+3 826,913 Ft
50+3 540,521 Ft
100+3 257,709 Ft
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
2MB
-
-
100Pins
LQFP
-
83I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3224939

RoHS

Date/Lot Code

Each
1+2 641,966 Ft
10+2 047,703 Ft
25+1 900,927 Ft
50+1 850,808 Ft
100+1 804,270 Ft
További árak…
Kinetis V Family KV4x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
168MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, SPI, UART
24KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV4x
-
3246909

RoHS

Date/Lot Code

Each
1+655,122 Ft
10+479,707 Ft
50+436,748 Ft
100+390,209 Ft
250+368,730 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2849938

RoHS

Date/Lot Code

Each
1+2 996,376 Ft
10+2 334,095 Ft
25+2 294,716 Ft
50+2 258,917 Ft
100+2 219,538 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SAI, SPI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2851010

RoHS

Date/Lot Code

Each
1+676,601 Ft
10+511,926 Ft
25+508,346 Ft
50+504,766 Ft
100+501,186 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
20Pins
TSSOP
-
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
2849928

RoHS

Each
1+8 376,966 Ft
10+6 554,797 Ft
25+6 257,665 Ft
50+5 928,314 Ft
100+5 595,384 Ft
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
208Pins
LQFP
-
159I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2980900

RoHS

Each
1+1 156,308 Ft
10+891,395 Ft
25+819,797 Ft
50+780,418 Ft
100+737,459 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
128KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2855686

RoHS

Each
1+1 449,860 Ft
10+1 099,029 Ft
25+1 084,710 Ft
50+1 070,390 Ft
100+1 056,071 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
32Pins
UFQFPN
-
26I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3132411

RoHS

Each
1+1 893,767 Ft
10+1 453,439 Ft
25+1 338,883 Ft
50+1 331,723 Ft
100+1 324,563 Ft
További árak…
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2890181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Szalagos
1+1 005,952 Ft
10+751,779 Ft
25+687,341 Ft
50+655,122 Ft
100+619,323 Ft
További árak…
LPC Family LPC82x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
30MHz
-
32KB
-
-
33Pins
HVQFN
-
29I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC800
-
2851018

RoHS

Each
1+3 880,612 Ft
10+3 261,289 Ft
25+2 939,098 Ft
50+2 702,825 Ft
100+2 484,451 Ft
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
512KB
-
-
100Pins
LQFP
-
83I/O's
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
3123144

RoHS

Date/Lot Code

Each
1+7 371,014 Ft
10+5 559,585 Ft
25+5 165,796 Ft
50+5 101,358 Ft
100+5 097,778 Ft
TIVA Family TM4C129x Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
120MHz
-
1MB
-
-
128Pins
TQFP
-
90I/O's
CAN, Ethernet, I2C, SPI, SSI, UART, USB
256KB
-
-
2.97V
3.63V
-
-
-
TIVA
TM4C129x
-
2849929

RoHS

Each
1+6 207,547 Ft
10+5 212,334 Ft
25+4 843,605 Ft
50+4 689,669 Ft
100+4 535,733 Ft
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
LQFP
-
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3132422

RoHS

Each
1+3 279,188 Ft
10+2 541,729 Ft
25+2 538,149 Ft
50+2 534,569 Ft
100+2 527,409 Ft
További árak…
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
512KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
26Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3132639

RoHS

Each
1+934,354 Ft
10+701,660 Ft
25+644,382 Ft
50+601,423 Ft
100+597,843 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
32Pins
UFQFPN
-
27I/O's
I2C, I2S, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2750638

RoHS

Date/Lot Code

Each
1+2 359,154 Ft
10+1 682,553 Ft
25+1 539,357 Ft
50+1 499,978 Ft
100+1 457,019 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
100Pins
LQFP
-
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2980906

RoHS

Each
1+1 052,491 Ft
10+1 013,112 Ft
25+973,733 Ft
50+937,934 Ft
100+898,555 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
48Pins
UFQFPN
-
37I/O's
I2C, I2S, SPI, UART, USART, USB
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2849931

RoHS

Date/Lot Code

Each
1+773,258 Ft
10+479,707 Ft
25+476,127 Ft
50+472,547 Ft
100+468,967 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
28Pins
UFQFPN
-
21I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2980880

RoHS

Each
1+605,003 Ft
10+451,067 Ft
50+408,109 Ft
100+332,573 Ft
250+317,179 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
48Pins
LQFP
-
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3129831

RoHS

Date/Lot Code

Each
1+1 106,189 Ft
10+834,117 Ft
25+762,519 Ft
50+726,720 Ft
100+687,341 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
32Pins
LQFP
-
25I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3132402

RoHS

Each
1+2 602,587 Ft
10+1 693,293 Ft
25+1 582,316 Ft
50+1 499,978 Ft
100+1 414,061 Ft
További árak…
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2776004

RoHS

Date/Lot Code

Each
1+7 403,233 Ft
10+5 624,023 Ft
25+4 274,401 Ft
50+4 227,862 Ft
100+4 177,743 Ft
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
100Pins
LQFP
-
66I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
276–300 az össz. 8019 termékből
össz. 321 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON