0
0 tétel0,00 Ft
ÁFA nélkül
ÁFA nélkül

ARM Microcontrollers :

8019 termék található
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
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2770303

RoHS

Date/Lot Code

Each
1+1 399,741 Ft
10+1 059,650 Ft
25+977,313 Ft
50+930,774 Ft
100+880,655 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, I2S, LPUART, SPI, USART
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2851007

RoHS

Each
1+558,464 Ft
10+408,109 Ft
25+400,949 Ft
50+393,789 Ft
100+390,209 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
14Pins
TSSOP
-
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
3129763

RoHS

Each
1+4 371,058 Ft
10+3 375,846 Ft
25+3 289,928 Ft
50+3 207,590 Ft
100+3 121,673 Ft
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1.5MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2750638

RoHS

Date/Lot Code

Each
1+2 359,154 Ft
10+1 682,553 Ft
25+1 539,357 Ft
50+1 499,978 Ft
100+1 457,019 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
100Pins
LQFP
-
87I/O's
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3129831

RoHS

Date/Lot Code

Each
1+1 106,189 Ft
10+834,117 Ft
25+762,519 Ft
50+726,720 Ft
100+687,341 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
32Pins
LQFP
-
25I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2849922

RoHS

Each
1+7 553,589 Ft
10+6 057,191 Ft
25+5 681,301 Ft
50+5 477,247 Ft
100+5 269,613 Ft
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
176Pins
UFBGA
-
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3246935

RoHS

Each
1+5 931,894 Ft
10+4 714,728 Ft
25+4 184,903 Ft
50+4 113,305 Ft
100+4 041,707 Ft
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M4F, ARM Cortex-M7F
-
-
-
32 bit
480MHz
-
2MB
-
-
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
3246912

RoHS

Date/Lot Code

Each
1+801,898 Ft
10+597,843 Ft
25+590,684 Ft
50+583,524 Ft
100+579,944 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
32KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2770306

RoHS

Date/Lot Code

Each
1+1 718,352 Ft
10+1 313,823 Ft
25+1 303,084 Ft
50+1 295,924 Ft
100+1 285,184 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
48Pins
TQFP
-
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3249779

RoHS

Each
1+3 622,859 Ft
10+2 835,281 Ft
25+2 552,469 Ft
50+2 462,971 Ft
100+2 412,853 Ft
További árak…
Synergy Family S3 Series S3A1 Group Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
48MHz
-
1MB
-
-
100Pins
TFLGA
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S3
-
2855686

RoHS

Each
1+1 449,860 Ft
10+1 099,029 Ft
25+1 084,710 Ft
50+1 070,390 Ft
100+1 056,071 Ft
További árak…
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
256KB
-
-
32Pins
UFQFPN
-
26I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2849920

RoHS

Each
1+3 375,846 Ft
10+2 667,026 Ft
25+2 502,350 Ft
50+2 473,711 Ft
100+2 448,652 Ft
További árak…
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
1MB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2750643

RoHS

Each
1+2 108,561 Ft
10+1 449,860 Ft
25+1 346,042 Ft
50+1 267,285 Ft
100+1 188,527 Ft
További árak…
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3132411

RoHS

Each
1+1 893,767 Ft
10+1 453,439 Ft
25+1 338,883 Ft
50+1 331,723 Ft
100+1 324,563 Ft
További árak…
STM32 Family STM32G4 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
170MHz
-
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3123144

RoHS

Date/Lot Code

Each
1+7 371,014 Ft
10+5 559,585 Ft
25+5 165,796 Ft
50+5 101,358 Ft
100+5 097,778 Ft
TIVA Family TM4C129x Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
120MHz
-
1MB
-
-
128Pins
TQFP
-
90I/O's
CAN, Ethernet, I2C, SPI, SSI, UART, USB
256KB
-
-
2.97V
3.63V
-
-
-
TIVA
TM4C129x
-
3246924

RoHS

Each
1+776,838 Ft
10+579,944 Ft
25+529,825 Ft
50+501,186 Ft
100+476,127 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2820775

RoHS

Each
1+5 681,301 Ft
10+4 721,888 Ft
25+4 288,720 Ft
50+4 170,584 Ft
100+4 048,867 Ft
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2850997

RoHS

Each
1+6 024,972 Ft
10+4 925,942 Ft
25+4 367,478 Ft
50+4 338,839 Ft
100+4 306,620 Ft
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
208Pins
LQFP
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2851018

RoHS

Each
1+3 880,612 Ft
10+3 261,289 Ft
25+2 939,098 Ft
50+2 702,825 Ft
100+2 484,451 Ft
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
512KB
-
-
100Pins
LQFP
-
83I/O's
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2851006

RoHS

Date/Lot Code

Each
1+519,086 Ft
10+504,766 Ft
25+486,866 Ft
50+472,547 Ft
100+458,227 Ft
További árak…
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
16KB
-
-
28Pins
UFQFPN
-
24I/O's
I2C, SPI, UART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3246916

RoHS

Date/Lot Code

Each
1+633,642 Ft
10+468,967 Ft
50+426,008 Ft
100+418,848 Ft
250+411,689 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
16KB
-
-
20Pins
TSSOP
-
18I/O's
I2C, I2S, SPI, UART, USART
8KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
3246919

RoHS

Date/Lot Code

Each
1+923,614 Ft
10+680,181 Ft
50+572,784 Ft
100+544,145 Ft
250+522,665 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
64KB
-
-
20Pins
TSSOP
-
18I/O's
I2C, I2S, SPI, UART, USART
8KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2980900

RoHS

Each
1+1 156,308 Ft
10+891,395 Ft
25+819,797 Ft
50+780,418 Ft
100+737,459 Ft
További árak…
STM32 Family STM32G0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
64MHz
-
128KB
-
-
48Pins
LQFP
-
44I/O's
I2C, I2S, SPI, UART, USART
32KB
14Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
-
2820778

RoHS

Each
1+5 326,891 Ft
10+4 217,122 Ft
25+3 826,913 Ft
50+3 733,836 Ft
100+3 640,758 Ft
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
400MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2725144

RoHS

Date/Lot Code

Each
1+4 893,723 Ft
10+3 859,132 Ft
25+3 687,297 Ft
50+3 501,142 Ft
100+3 311,408 Ft
További árak…
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
512KB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
301–325 az össz. 8019 termékből
össz. 321 oldalból

vezető gyártó

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON